Centurion Safety Plastic Helmet Mounting Clip Centurion Helmets
- RS Stock No.:
- 271-3646
- Mfr. Part No.:
- S30GC 9034113
- Brand:
- Centurion Safety
This image is representative of the product range
Subtotal (1 unit)*
$10.59
(exc. GST)
$11.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.59 |
*price indicative
- RS Stock No.:
- 271-3646
- Mfr. Part No.:
- S30GC 9034113
- Brand:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Helmet Mounting Clip | |
| Material | Plastic | |
| For Use With | Centurion Helmets | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Product Type Hard Hat Accessory | ||
Accessory Type Helmet Mounting Clip | ||
Material Plastic | ||
For Use With Centurion Helmets | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
- RS Stock No. 2746012
- Mfr. Part No. S30HIRS 9034457
Each
$12.58
Related links
- Centurion Safety Plastic Adapter Centurion Helmets
- Centurion Safety Polyurethane, Nylon Hard Hat Liner Yellow Centurion Helmets
- Centurion Safety Reflective Stickers Silver Centurion Helmets
- Centurion Safety Polyester, Nylon Chin Strap Black Centurion Helmets
- Centurion Safety Oxford Polyester Fabric, Polyester Mesh Neck Protection Black Centurion Helmets
- Centurion Safety Polyvinyl Chloride Terylene Suspension Harness Centurion Helmets Except Vulcan
- Centurion Safety Helmet Helmet & Hard Hat
- Centurion Safety Suspension Harness Helmet










