LEDLENSER Plastic Hard Hat Clip SEO7R
- RS Stock No.:
- 134-848
- Mfr. Part No.:
- 368
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$22.28
(exc. GST)
$24.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.28 |
*price indicative
- RS Stock No.:
- 134-848
- Mfr. Part No.:
- 368
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Hard Hat Accessory | |
| Accessory Type | Hard Hat Clip | |
| Material | Plastic | |
| For Use With | SEO7R | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Hard Hat Accessory | ||
Accessory Type Hard Hat Clip | ||
Material Plastic | ||
For Use With SEO7R | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Led Lenser Helmet Connecting Kit (Type B) facilitates the attachment of Ledlenser headlamps to helmets. The set includes a mounting plate, four Velcro straps, and an adhesive pad. The headlamp, not included in the set, is clipped onto the mounting plate. Users can affix the mounting plate to the helmet using either the Velcro straps or the durable adhesive pad, providing a secure and versatile mounting option for hands-free illumination during various activities.
Dimensions of mounting plate 70 x 66 x 30 mm (2.76 x 2.60 x 1.18 in)
Weight 10 g (0.35 oz)
Material plastic (PC, ABS)
Usable with MH2, MH6, iSEO3, iSEO5R, SEO3, SEO5, SEO5R, SEO7R
Related links
- LEDLENSER Plastic Hard Hat Clip Black
- 3M Plastic Hard Hat Visor Carrier Black 3M Hard Hats
- Clydesdale Ltd Hat Clip
- Centurion Safety Plastic Helmet Mounting Clip Centurion Helmets
- Hard Hat Accessories
- 3M Plastic Sweatband Black G500 Headgear
- Centurion Safety Plastic Adapter Centurion Helmets
- MSA Safety Plastic V-Gard Slot Adapters Black
