ATP A600Si M.2 (2242) 16 GB Internal SSD
- RS Stock No.:
- 206-9179
- Mfr. Part No.:
- AF16GSMIA-VACIP
- Brand:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 206-9179
- Mfr. Part No.:
- AF16GSMIA-VACIP
- Brand:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 16GB | |
| Model Number | A600Si | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 (2242) | |
| NAND Type | MLC | |
| Interface Type | SATA III | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 42mm | |
| Height | 3.5mm | |
| Standards/Approvals | No | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 16GB | ||
Model Number A600Si | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 (2242) | ||
NAND Type MLC | ||
Interface Type SATA III | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 42mm | ||
Height 3.5mm | ||
Standards/Approvals No | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
The ATP's M.2 Serial ATA (SATA) solid state module provides higher performance and capacity while minimizing the overall module footprint, making it a perfect choices for small systems installed in limited spaces.
Firmware live update
Power Protector
Related links
- ATP A600Si M.2 (2242) 32 GB Internal SSD
- ATP A600Si M.2 (2242) 64 GB Internal SSD
- InnoDisk M.2 (2242) 64 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 256 GB Internal SSD
- InnoDisk 3TE6 M.2 (2242) 128 GB Internal SSD
- ATP A600Si mSATA 32 GB Internal SSD
- ATP A600Si mSATA 64 GB Internal SSD
- Kingston Design-In Industrial M.2 (2242) Internal SSD
