ATP A600Si mSATA 32 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
206-9190
Mfr. Part No.:
AF32GSMHI-VAHIP
Brand:
ATP
Find similar products by selecting one or more attributes.
Select all

Brand

ATP

Product Type

SSD

Memory Size

32GB

Model Number

A600Si

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

mSATA

NAND Type

MLC

Interface Type

SATA III

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Width

22mm

Height

3.5mm

Length

42mm

Standards/Approvals

No

COO (Country of Origin):
TW
The ATP mSATA embedded SSD module offers premium performance and reliability. It is designed to fit in systems with space constraints and high-performance requirements such as embedded and networking applications.

Auto Refresh and Idle Clean F/W algorithm

Firmware live update

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy