InnoDisk 3TE6 M.2 (2242) 128 GB Internal SSD
- RS Stock No.:
- 206-9254
- Mfr. Part No.:
- DEM24-A28DD1EWAQF
- Brand:
- InnoDisk
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-9254
- Mfr. Part No.:
- DEM24-A28DD1EWAQF
- Brand:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Model | 3TE6 | |
| Hard Drive Type | SSD | |
| Internal/External | Internal | |
| Industrial | Yes | |
| Form Factor | M.2 (2242) | |
| Capacity | 128 GB | |
| Interface | NVMe | |
| Nand Type | 3D TLC | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Model 3TE6 | ||
Hard Drive Type SSD | ||
Internal/External Internal | ||
Industrial Yes | ||
Form Factor M.2 (2242) | ||
Capacity 128 GB | ||
Interface NVMe | ||
Nand Type 3D TLC | ||
- COO (Country of Origin):
- TW
The Innodisk M.2 (P42) 3TE6 is a NVM Express DRAM-less SSD designed with PCIe interface and industrial 3D TLC NAND Flash. M.2 (P42) 3TE6 supports PCIe Gen III x 4 and it is compliant with NVM 1.3 providing excellent top and also sustained performance.
Full end-to-end data path protection
Embedded AES-256 bit engine
Embedded AES-256 bit engine
Related links
- InnoDisk 3TE6 M.2 (2242) 256 GB Internal SSD
- InnoDisk M.2 (2242) 64 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 128 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 32 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 512 GB Internal SSD
- InnoDisk 3TE7 M.2 (2442) 64 GB Internal SSD
- ATP A600Si M.2 (2242) 32 GB Internal SSD
- ATP A600Si M.2 (2242) 64 GB Internal SSD
