iStorage diskAshur PRO2 2 TB External External Hard Drive
- RS Stock No.:
- 144-1012
- Mfr. Part No.:
- IS-DAP2-256-2000-C-G
- Brand:
- iStorage
Subtotal (1 unit)*
$833.71
(exc. GST)
$917.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $833.71 |
*price indicative
- RS Stock No.:
- 144-1012
- Mfr. Part No.:
- IS-DAP2-256-2000-C-G
- Brand:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Sub Type | HDD | |
| Memory Size | 2TB | |
| Model Number | diskAshur PRO2 | |
| Product Type | External Hard Drive | |
| Internal/External | External | |
| NAND Type | SLC | |
| Self-Destruct | Yes | |
| FIPS Validated | 197 | |
| Encryption Level | AES-256 | |
| Interface Type | USB 3.1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Height | 124mm | |
| Length | 84mm | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Sub Type HDD | ||
Memory Size 2TB | ||
Model Number diskAshur PRO2 | ||
Product Type External Hard Drive | ||
Internal/External External | ||
NAND Type SLC | ||
Self-Destruct Yes | ||
FIPS Validated 197 | ||
Encryption Level AES-256 | ||
Interface Type USB 3.1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 20mm | ||
Standards/Approvals No | ||
Height 124mm | ||
Length 84mm | ||
- COO (Country of Origin):
- CN
iStorage diskAshur PRO2
The diskAsher Pro 2 ultra-secure, PIN authenticated, portable USB 3.1 hard drive with real-time AES-XTS 256-bit hardware encryption, software free design and super-fast data transfer speeds. The diskAshur PRO2 has an easy-to-use keypad design enabling you to securely access the drive with your own unique 7-15 digit PIN and with software free setup and operation
• USB 3.1 Encrypted Portable Hard Drive
• AES-XTS 256-bit hardware encryption – no software required
• OS and Platform independent
• Employs EDGE Technology
You can pre-program the diskAshur PRO2 with your own unique Self-Destruct PIN which, once implemented, instantly deletes the encryption key, all PINs, data and then creates an encryption key
Operating systems:
MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clents and embedded system
Note
Designed to be certified to FIPS 140-2 Level 3, NCSC CPA, Common Criteria and NLNCSA
Related links
- iStorage diskAshur PRO2 1 TB External External Hard Drive
- iStorage DiskAshur DT2 2 TB External Hard Disk Drive
- iStorage DiskAshur DT2 6 TB External External Hard Drive
- iStorage DiskAshur DT2 1 TB External External Hard Drive
- iStorage DiskAshur DT2 3 TB External External Hard Drive
- iStorage DiskAshur DT2 8 TB External External Hard Drive
- iStorage DiskAshur DT2 4 TB External External Hard Drive
- iStorage diskAshur2 2 TB External External Hard Drive
