iStorage diskAshur2 2 TB External External Hard Drive

Subtotal (1 unit)*

$1,148.03

(exc. GST)

$1,262.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,148.03

*price indicative

RS Stock No.:
144-1009
Mfr. Part No.:
IS-DA2-256-2000-B
Brand:
iStorage
Find similar products by selecting one or more attributes.
Select all

Brand

iStorage

Sub Type

HDD

Model Number

diskAshur2

Product Type

External Hard Drive

Memory Size

2TB

Internal/External

External

Industrial Grade

No

NAND Type

SLC

Encryption Level

AES-256

FIPS Validated

Yes

Interface Type

USB 3.1

Self-Destruct

Yes

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

124mm

Width

19mm

Length

84mm

COO (Country of Origin):
CN

iStorage diskAshur2 hard Drive


The diskAshur2 has an easy-to-use keypad design enabling you to access the drive with your own unique 7 to 15-digit PIN. With software free setup and operation, the diskAshur2 works across all operating systems. Ideal for all versions of MS Windows, macOS, Linux, Android, Chrome, Thin Clients, Zero Clients and embedded systems

• USB 3.1 Portable Encrypted Hard Drive

• FIPS PUB 197 validated

• PINs and encryption keys are always encrypted while at rest

• AES-XTS 256-bit hardware encryption – no software required

• OS and Platform independent

• Tamper Proof

• Desk Lock Slot

• Employs EDGE Technology

Unlike other solutions, the diskAshur2 reacts to an automated attack by entering the deadlock frozen state, which renders all such attacks as useless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy