KIOXIA LVD10Z001TG8 M.2 (2280) 1 TB Internal SSD

N

Subtotal (1 unit)*

$781.39

(exc. GST)

$859.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$781.39

*price indicative

RS Stock No.:
841-834
Mfr. Part No.:
LVD10Z001TG8
Brand:
KIOXIA
Find similar products by selecting one or more attributes.
Select all

Brand

KIOXIA

Product Type

SSD

Sub Type

NVMe SSD

Model Number

LVD10Z001TG8

Memory Size

1TB

Internal/External

Internal

Form Factor

M.2 (2280)

NAND Type

TLC

Interface Type

NVMe, PCIe

Maximum Operating Temperature

85°C

Minimum Operating Temperature

0°C

Height

2.38mm

Standards/Approvals

RoHS

Width

22.15mm

Length

80.15mm

The KIOXIA SSD is a high-performance storage solution designed for dynamic gaming and video editing. Its Advanced PCIe 5.0 Interface ensures exceptional speed and efficiency, making it an Ideal choice for demanding applications.

Provides maximum sequential read speeds of 10,000 MB/s and write speeds of up to 8,200 MB/s

Utilises Advanced BiCS FLASH technology to deliver enhanced storage performance

Features innovative product labels for superior heat dissipation and performance stability

Includes SSD Utility management software for monitoring and optimising drive performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy