KIOXIA LSF10Z001TG8 M.2 (2280) 1 TB Internal SSD

N

Subtotal (1 unit)*

$701.93

(exc. GST)

$772.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$701.93

*price indicative

RS Stock No.:
841-828
Mfr. Part No.:
LSF10Z001TG8
Brand:
KIOXIA
Find similar products by selecting one or more attributes.
Select all

Brand

KIOXIA

Product Type

SSD

Sub Type

NVMe SSD

Model Number

LSF10Z001TG8

Memory Size

1TB

Internal/External

Internal

Form Factor

M.2 (2280)

NAND Type

QLC

Interface Type

NVMe, PCIe Gen 4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

0°C

Width

22.15mm

Length

80.15mm

Height

2.38mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The KIOXIA NVMe SSD offers cutting-edge performance and high capacity options, Ideal for enhancing system responsiveness and efficiency. Its Advanced technology integrates seamlessly into both desktops and laptops, ensuring speed and reliability.

Provides up to 7,300 MB/s sequential read and 6,800 MB/s sequential write speeds

Utilises NVMe 2.0d technology for reduced latency and enhanced system responsiveness

Available in capacities of 1TB and 2TB to suit varied storage needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy