KIOXIA LVD10Z001TG8 M.2 (2280) 2 TB Internal SSD
- RS Stock No.:
- 841-835
- Mfr. Part No.:
- LVD10Z002TG8
- Brand:
- KIOXIA
N
Subtotal (1 unit)*
$1,302.32
(exc. GST)
$1,432.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,302.32 |
*price indicative
- RS Stock No.:
- 841-835
- Mfr. Part No.:
- LVD10Z002TG8
- Brand:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Model Number | LVD10Z001TG8 | |
| Product Type | SSD | |
| Sub Type | NVMe SSD | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2280) | |
| NAND Type | TLC | |
| Interface Type | NVMe, PCIe | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 22.15mm | |
| Standards/Approvals | RoHS | |
| Height | 2.38mm | |
| Length | 80.15mm | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Model Number LVD10Z001TG8 | ||
Product Type SSD | ||
Sub Type NVMe SSD | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Form Factor M.2 (2280) | ||
NAND Type TLC | ||
Interface Type NVMe, PCIe | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 0°C | ||
Width 22.15mm | ||
Standards/Approvals RoHS | ||
Height 2.38mm | ||
Length 80.15mm | ||
The KIOXIA NVMe SSD is a high-performance storage solution designed to enhance computing experiences, offering exceptional speeds and Advanced efficiency capabilities tailored for demanding applications.
Delivers sequential read speeds up to 10,000 MB/s and sequential write speeds up to 8,200 MB/s
Utilises PCIe Gen5 x4 for unparalleled data transfer speeds
Maximises power efficiency, operating with low energy consumption and reduced heat generation
Designed with BiCS FLASH technology for reliable storage solutions
Provides Advanced heat dissipation features to ensure stable performance
