Integral Memory INSSD256GM2242G3 M.2 (2242) 256 GB Internal Hard Drive

N

Subtotal (1 unit)*

$321.60

(exc. GST)

$353.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$321.60

*price indicative

RS Stock No.:
888-096
Mfr. Part No.:
INSSD256GM2242G3
Brand:
Integral Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Integral Memory

Memory Size

256GB

Model Number

INSSD256GM2242G3

Product Type

Hard Drive

Sub Type

SSD

Internal/External

Internal

Form Factor

M.2 (2242)

Interface Type

PCIe Gen 3.0 x4 NVMe

Encryption Level

AES-256

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

Standards/Approvals

RoHS

Length

800μm

Width

22mm

Height

42mm

COO (Country of Origin):
CN
The Integral Memory M.2 2242 NVMe Gen3 x4 PCIe SSD delivers best-in-class performance for space-constrained devices. It dramatically reduces operating system boot times whilst low power consumption helps extend battery life.

Supports SMART and TRIM commands as well as HMB and AES 256

Sophisticated error detection and correction functions

Five-year limited warranty or TBW applies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy