Transcend mSATA 128 GB Internal SSD
- RS Stock No.:
- 683-044
- Mfr. Part No.:
- TS128GMSA470TI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$538.72
(exc. GST)
$592.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $538.72 |
*price indicative
- RS Stock No.:
- 683-044
- Mfr. Part No.:
- TS128GMSA470TI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 128GB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.85mm | |
| Length | 50.8mm | |
| Standards/Approvals | UKCA | |
| Width | 29.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 128GB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.85mm | ||
Length 50.8mm | ||
Standards/Approvals UKCA | ||
Width 29.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Storage Capacity, mSATA Form Factor - TS128GMSA470TI-VS1
This solid-state drive provides compact, internal flash storage for industrial control and embedded systems. Designed for use where space is limited, it connects via a SATA III 6Gb/s Interface and is intended for environments that demand sustained operation across wide temperature ranges. The device uses modern 3D NAND memory and carries UKCA approval for regulated installations.
Features and Benefits:
• 128GB capacity for substantial on-board data retention
• SATA III 6Gb/s Interface for high-throughput transfers
• 3D NAND technology offering dense flash storage
• Industrial-grade design rated for -40 to 85°C operation
• Low-profile construction suitable for confined assemblies
• SATA III 6Gb/s Interface for high-throughput transfers
• 3D NAND technology offering dense flash storage
• Industrial-grade design rated for -40 to 85°C operation
• Low-profile construction suitable for confined assemblies
Applications
• Suitable for industrial automation controllers requiring local storage
• Ideal for embedded electronics in harsh temperature environments
• Used with data-logging units that need Compact non-volatile memory
• Can be used for firmware storage in electrical control panels
• Ideal for embedded electronics in harsh temperature environments
• Used with data-logging units that need Compact non-volatile memory
• Can be used for firmware storage in electrical control panels
What form factor should I expect for space-constrained boards?
The drive is presented in an mSATA form factor tailored for small form-factor motherboards and carrier cards.
How does it cope with elevated ambient temperatures during continuous operation?
It is specified to operate up to 85°C, making it suitable for equipment exposed to high thermal loads without Active cooling.
What mounting footprint will this drive require?
The module follows mSATA dimensions with a width of 29.85mm and a length of 50.8mm for compatible socket mounting.
Is the product intended for internal or external installations?
It is configured as an internal storage device for integration inside enclosures and chassis.
