Transcend M.2 2 TB Internal SSD

Subtotal (1 unit)*

$4,650.09

(exc. GST)

$5,115.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,650.09

*price indicative

RS Stock No.:
683-178
Mfr. Part No.:
TS2TMTS960TI-VS1
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Sub Type

SSD

Memory Size

2TB

Internal/External

Internal

Form Factor

M.2

Industrial Grade

Yes

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

22mm

Standards/Approvals

UKCA

Length

80mm

Height

3.58mm

COO (Country of Origin):
TW

Transcend SSD, 2TB Capacity, M.2 Form Factor - TS2TMTS960TI-VS1


This SSD provides high-capacity solid-state storage in an M.2 form designed for internal use within industrial settings. It delivers reliable data storage for control systems and embedded devices that require sustained operation across extreme ambient conditions and meets UKCA standards for regulated deployments.

Features and Benefits:


• 2TB capacity enables extensive local data retention for logging
• SATA III 6Gb/s Interface supports fast sequential transfers
• 3D NAND increases endurance for frequent write cycles
• Industrial-grade construction sustains prolonged duty cycles
• Operating range -40 to 85°C permits deployment in hot or cold sites
• 22mm width fits standard M.2 2280 slots for Compact installations

Applications


• Suitable for industrial automation data logging and historians
• Ideal for embedded controllers in electrical distribution panels
• Used with Vision systems requiring continuous frame storage
• Can be used for firmware and configuration storage in machinery
• Used for on-device buffering in mechanical test rigs

What mounting form factor is required for installation?


It fits M.2 2280 receptacles that accept 22mm-wide modules and an 80mm length.

How does the device behave under high ambient temperatures?


It continues normal operation up to 85°C without derating specified performance parameters.

Is this product intended for internal or external use?


It is designed exclusively for internal installation within host equipment.

What type of flash memory is implemented and why does it matter?


It uses 3D NAND, which provides higher cell density and improved write endurance compared with Planar NAND, benefiting applications with frequent writes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy