Transcend M.2 2 TB Internal SSD
- RS Stock No.:
- 683-146
- Mfr. Part No.:
- TS2TMTE712AI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$4,967.08
(exc. GST)
$5,463.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,967.08 |
*price indicative
- RS Stock No.:
- 683-146
- Mfr. Part No.:
- TS2TMTE712AI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 4 x4 | |
| Encryption Level | 256 Bit AES Encryption | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Height | 3.58mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 4 x4 | ||
Encryption Level 256 Bit AES Encryption | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Height 3.58mm | ||
Length 80mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Storage Capacity, NVMe PCIe Gen4 x4 Interface - TS2TMTE712AI-VS1
This SSD is an internal high-capacity storage device designed for demanding industrial environments. It uses an M.2 form factor and connects via an NVMe PCIe Gen4 x4 Interface to deliver fast data transfer for automation, electronics and mechanical system storage. The drive incorporates robust thermal tolerance and Advanced data security to suit continuous operation in hostile conditions.
Features and Benefits:
• 2TB capacity enables large dataset and log storage
• 256-bit AES encryption protects stored information
• 3D NAND provides dense solid-state storage reliability
• NVMe PCIe Gen4 x4 Interface delivers high-throughput transfers
• Industrial-grade build tolerates extended temperature ranges
• UKCA certification assures regulatory acceptance in the UK
• 256-bit AES encryption protects stored information
• 3D NAND provides dense solid-state storage reliability
• NVMe PCIe Gen4 x4 Interface delivers high-throughput transfers
• Industrial-grade build tolerates extended temperature ranges
• UKCA certification assures regulatory acceptance in the UK
Applications
• Suitable for industrial controllers requiring large local storage
• Ideal for data logging in harsh thermal environments
• Used with embedded systems in automation and robotics
• Can be used for high-speed caching in electronic test rigs
• Suitable for storage expansion in mechanical diagnostic equipment
• Ideal for data logging in harsh thermal environments
• Used with embedded systems in automation and robotics
• Can be used for high-speed caching in electronic test rigs
• Suitable for storage expansion in mechanical diagnostic equipment
What temperature extremes can it withstand in operation?
It operates across a wide range from −40°C to 85°C, permitting deployment in both cold-start and high-temperature industrial settings.
Which physical footprint does it use for system integration?
The drive follows the M.2 form factor with a width of 22mm and a length of 80mm for compatibility with M.2 2280 slots.
How is data security implemented on the device?
Hardware-level 256-bit AES encryption is used to secure data at rest without relying on external software.
Is this device intended for internal or external installation?
It is intended for internal installation within host equipment and connects via a PCIe Gen4 x4 NVMe interface.
What type of flash memory technology does it employ?
The device uses 3D NAND flash to achieve high density and endurance suitable for industrial workloads.
Related links
- Transcend M.2 2 TB Internal SSD
- Transcend M.2 1 TB Internal SSD
- Transcend M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 EVO M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 2 TB Internal SSD
- Samsung Samsung SSD 9100 PRO With Heatsink M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 2 TB Internal SSD
