Transcend M.2 512 GB Internal SSD
- RS Stock No.:
- 683-136
- Mfr. Part No.:
- TS512GMTE460T-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$1,115.94
(exc. GST)
$1,227.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,115.94 |
*price indicative
- RS Stock No.:
- 683-136
- Mfr. Part No.:
- TS512GMTE460T-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Memory Size | 512GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| NAND Type | 3D | |
| Interface Type | NVMe PCIe Gen 3 x2 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Height | 3.58mm | |
| Width | 22mm | |
| Standards/Approvals | UKCA | |
| Length | 42mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Product Type SSD | ||
Memory Size 512GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
NAND Type 3D | ||
Interface Type NVMe PCIe Gen 3 x2 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Height 3.58mm | ||
Width 22mm | ||
Standards/Approvals UKCA | ||
Length 42mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 512GB Capacity, M.2 Form Factor - TS512GMTE460T-VS1
This SSD is a Compact internal storage drive designed for embedded and industrial computing environments. It connects via NVMe over a PCIe Gen3 x2 Interface to deliver solid-state storage in a small footprint. The device uses 3D NAND memory and is intended for applications where elevated operating temperatures and a short M.2 length are factors.
Features and Benefits:
• NVMe PCIe Gen3 x2 Interface for reduced latency and improved throughput
• 512GB capacity for extended data retention and on-site storage
• Industrial-grade construction for consistent operation under strain
• Operating range to 75°C for high-temperature deployment reliability
• M.2 form factor optimised for space-constrained system integration
• 512GB capacity for extended data retention and on-site storage
• Industrial-grade construction for consistent operation under strain
• Operating range to 75°C for high-temperature deployment reliability
• M.2 form factor optimised for space-constrained system integration
Applications
• Suitable for industrial automation controllers requiring Compact storage
• Ideal for embedded designs in sensing and control systems
• Used with IoT gateways operating in warm ambient conditions
• Can be used for storage expansion in small-form-factor host boards
• Ideal for embedded designs in sensing and control systems
• Used with IoT gateways operating in warm ambient conditions
• Can be used for storage expansion in small-form-factor host boards
What physical profile does it use for Compact systems?
The drive adopts an M.2 form factor with a 22mm width and a 42mm length suited to 2242 slots in slim devices.
Which type of flash memory technology is employed?
It uses 3D NAND architecture to provide layered flash cells for density and endurance characteristics.
What temperature extremes can it tolerate during operation?
The device is specified to function between -20°C and 75°C, enabling deployment in environments with significant thermal variation.
Is this product intended for internal or external installation?
The unit is designed for internal installation within the host device to Interface directly over the board connector.
What regulatory marking is present for the UK market?
The unit carries the UKCA conformity marking for sale and use within the UK regulatory framework.
