Transcend M.2 256 MB Internal SSD
- RS Stock No.:
- 683-099
- Mfr. Part No.:
- TS256GMTS560TI-VS1
- Brand:
- Transcend
Subtotal (1 unit)*
$618.60
(exc. GST)
$680.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $618.60 |
*price indicative
- RS Stock No.:
- 683-099
- Mfr. Part No.:
- TS256GMTS560TI-VS1
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 256MB | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 42mm | |
| Height | 3.58mm | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 256MB | ||
Product Type SSD | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 42mm | ||
Height 3.58mm | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 256MB Memory size, M.2 Form Factor - TS256GMTS560TI-VS1
This solid-state drive is an internal M.2 storage module designed for industrial applications requiring compact, high-temperature-tolerant storage. It connects via a SATA III 6Gb/s Interface and employs 3D NAND technology to deliver consistent flash storage performance suitable for automation and embedded control systems. The unit is UKCA marked for regulatory conformance within its intended market.
Features and Benefits:
• 256MB DRAM buffer reduces latency and improves responsiveness
• Supports SATA III 6Gb/s Interface for predictable throughput
• Industrial-grade construction enables prolonged field deployment
• Wide operating temperature range from -40 to 85°C for harsh sites
• Low-profile 3.58mm height fits constrained equipment bays
• Supports SATA III 6Gb/s Interface for predictable throughput
• Industrial-grade construction enables prolonged field deployment
• Wide operating temperature range from -40 to 85°C for harsh sites
• Low-profile 3.58mm height fits constrained equipment bays
Applications
• Suitable for industrial controllers in factory automation
• Ideal for embedded electronics in test and measurement systems
• Used with robotics controllers requiring Compact storage
• Can be used for instrumentation and data-logging devices
• Ideal for embedded electronics in test and measurement systems
• Used with robotics controllers requiring Compact storage
• Can be used for instrumentation and data-logging devices
What form factor should I expect for board-level integration?
It is supplied in an M.2 form factor with a 42mm length and 22mm width suited to M.2 2242 slots commonly found on Compact motherboards.
How does the device manage thermal extremes in enclosed enclosures?
It is specified to operate from -40°C up to 85°C, allowing operation in both sub-zero and high-temperature environments without derating.
What type of flash memory is used and what advantage does it provide?
The drive uses 3D NAND flash, which offers improved density and endurance characteristics compared with Planar NAND, aiding longevity in write-intensive tasks.
Is this unit intended for internal or external deployment?
The module is intended for internal installation and is configured to be mounted directly on compatible host boards.
