Transcend mSATA 128 GB Internal SSD
- RS Stock No.:
- 683-042
- Mfr. Part No.:
- TS128GMSA470A
- Brand:
- Transcend
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 683-042
- Mfr. Part No.:
- TS128GMSA470A
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 128GB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | mSATA | |
| NAND Type | 3D | |
| Encryption Level | 256 Bit AES Encryption | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -20°C | |
| Length | 50.8mm | |
| Height | 4.85mm | |
| Standards/Approvals | UKCA | |
| Width | 29.85mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 128GB | ||
Product Type SSD | ||
Sub Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor mSATA | ||
NAND Type 3D | ||
Encryption Level 256 Bit AES Encryption | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -20°C | ||
Length 50.8mm | ||
Height 4.85mm | ||
Standards/Approvals UKCA | ||
Width 29.85mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 128GB Memory size, mSATA Form Factor - TS128GMSA470A
This SSD is a Compact internal storage device designed for embedded and industrial environments where secure, solid-state storage is required. It operates within a wide temperature range and connects via a SATA III 6Gb/s mSATA interface, providing a small-footprint option for control systems, instrumentation and ruggedised computing platforms.
Features and Benefits:
• 128GB capacity enables local storage of critical datasets
• 256-bit AES encryption secures stored information at rest
• 3D NAND technology increases data density and endurance
• Industrial-grade construction supports prolonged mission use
• SATA III 6Gb/s Interface delivers sustained transfer throughput
• Wide operating range tolerates temperatures from -20°C to 75°C
• 256-bit AES encryption secures stored information at rest
• 3D NAND technology increases data density and endurance
• Industrial-grade construction supports prolonged mission use
• SATA III 6Gb/s Interface delivers sustained transfer throughput
• Wide operating range tolerates temperatures from -20°C to 75°C
Applications
• Suitable for PLCs and factory automation controllers
• Ideal for embedded computing in electrical test rigs
• Used with data-loggers in mechanical test benches
• Can be used for firmware storage in industrial appliances
• Suitable for on-board storage in electronics prototypes
• Ideal for embedded computing in electrical test rigs
• Used with data-loggers in mechanical test benches
• Can be used for firmware storage in industrial appliances
• Suitable for on-board storage in electronics prototypes
What physical form factor should I expect for installation?
It uses an mSATA form factor with a low-profile height of 4.85mm to fit Compact internal sockets.
How does the device handle high-temperature deployments?
The drive is specified to operate at temperatures up to 75°C, allowing use near heat-generating components.
Which approval applies for UK market conformity?
The unit carries UKCA approval for conformity with applicable UK requirements.
What type of NAND flash is implemented and why does it matter?
It employs 3D NAND, which increases storage density and typically improves endurance characteristics compared with Planar NAND.
Is this suitable for secure embedded systems requiring encryption?
Yes, it incorporates 256-bit AES encryption to protect stored content against unauthorised access.
Related links
- Transcend mSATA 128 GB Internal SSD
- Transcend MSM360 mSATA 128 GB Internal SSD
- Transcend MSA370 mSATA 128 GB Internal SSD
- InnoDisk 3TE7 mSATA 128 GB Internal SSD
- InnoDisk 3TE7 mSATA mini 128 GB Internal SSD
- Transcend M.2 128 GB Internal SSD
- Transcend Half-Slim 128 GB Internal SSD
- Transcend 2.5 in 128 GB Internal SSD
