Transcend mSATA 128 GB Internal SSD

Subtotal (1 unit)*

$446.48

(exc. GST)

$491.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.48

*price indicative

RS Stock No.:
683-041
Mfr. Part No.:
TS128GMSA460T-VS1
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Sub Type

SSD

Memory Size

128GB

Product Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

mSATA

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Height

4.85mm

Length

50.8mm

Width

29.85mm

Standards/Approvals

UKCA

COO (Country of Origin):
TW

Transcend SSD, 128GB Memory size, mSATA Form Factor - TS128GMSA460T-VS1


This mSATA SSD provides compact, internal solid-state storage for industrial applications. Designed for embedded and machine-level systems, it operates across a wide temperature range and fits low-profile installations while delivering flash-based storage suited to control, monitoring and data-logging tasks.

Features and Benefits:


• 128GB capacity supports substantial local data retention
• SATA III 6Gb/s Interface enables high-throughput transfers
• 3D NAND offers enhanced cell density for storage efficiency
• Industrial-grade construction permits robust field deployment
• Operates from -20°C to 75°C for extreme-temperature use
• UKCA certification meets relevant regional conformity requirements

Applications


• Suitable for factory automation controllers requiring local storage
• Ideal for data logging in environmental monitoring equipment
• Used for firmware and OS storage in embedded electronic systems
• Can be used for buffering and caching in industrial HMI units
• Used with mechanical-testing rigs to capture high-frequency results

What form factor is used for integration into Compact systems?


It uses an mSATA form factor designed for small-footprint PCBs and limited internal space.

How thin is the drive for low-profile assemblies?


The device has a height of 4.85mm, enabling installation where vertical clearance is restricted.

What are the physical footprint dimensions relevant to mounting?


The length is 50.8mm and the width is 29.85mm, compatible with standard mSATA sockets.

Can it be relied upon in applications with elevated ambient temperatures?


Yes, the operating range extends up to 75°C, allowing continuous operation in high-temperature environments.

What type of flash memory architecture is implemented?


The unit employs 3D NAND flash to provide layered memory cells for greater storage density.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy