Transcend M.2 2 TB Internal SSD

Subtotal (1 unit)*

$4,218.32

(exc. GST)

$4,640.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,218.32

*price indicative

RS Stock No.:
683-022
Mfr. Part No.:
TS2TMTS560T-VS1
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

SSD

Sub Type

SSD

Memory Size

2TB

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Interface Type

SATA III 6 Gb/S

Maximum Operating Temperature

75°C

Minimum Operating Temperature

-20°C

Standards/Approvals

UKCA

Length

42mm

Height

3.58mm

Width

22mm

COO (Country of Origin):
TW

Transcend SSD, 2TB Memory size, M.2 Form Factor - TS2TMTS560T-VS1


This M.2 form-factor solid-state drive provides high-capacity flash storage for industrial and embedded systems. Designed for internal integration, it supports standard SATA III 6 Gb/s interfaces and 3D NAND memory to deliver substantial storage in a Compact module intended for demanding operating environments.

Features and Benefits:


• 2 TB capacity enables large dataset and image storage
• SATA III 6 Gb/s Interface supports fast sustained transfers
• Industrial-grade design permits extended environmental use
• Operating range from -20°C to 75°C supports harsh conditions
• Height of 3.58mm allows low-profile installations
• UKCA approval meets UK conformity requirements

Applications


• Suitable for industrial automation data logging and acquisition systems
• Ideal for embedded controllers and single-board computer storage expansion
• Used for on-site machine Vision image capture and buffering
• Can be used for ruggedised laptop internal upgrades in field service roles

What physical footprint should I accommodate on my board?


The module uses the M.2 2242 outline with a width of 22mm and a length of 42 mm, so a compatible 2242 socket with clearance for a 3.58mm component height is required.

How does the drive cope with elevated ambient temperatures?


It is rated to operate continuously up to 75°C maximum case temperature, suitable for locations with high thermal load when adequate airflow or conduction paths are provided.

Is this suitable for long-term field deployment in cold climates?


Yes, the lower operating threshold is -20°C, enabling use in outdoor or refrigerated enclosures where transient low temperatures occur.

What type of flash memory technology is used and why does that matter?


The device employs 3D NAND, which increases storage density and endurance per package compared with Planar NAND, making it appropriate for high-capacity industrial storage.

What Interface level is required on the host system?


A SATA III 6 Gb/s compatible M.2 host Interface is necessary to exploit the drive’s designed transfer capability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy