iStorage Portable SSD 1000 GB External SSD
- RS Stock No.:
- 783-372
- Mfr. Part No.:
- IS-DAP3-256-SSD-1000-F
- Brand:
- iStorage
N
This image is representative of the product range
Subtotal (1 unit)*
$1,466.00
(exc. GST)
$1,612.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,466.00 |
*price indicative
- RS Stock No.:
- 783-372
- Mfr. Part No.:
- IS-DAP3-256-SSD-1000-F
- Brand:
- iStorage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iStorage | |
| Product Type | SSD | |
| Memory Size | 1000GB | |
| Sub Type | Portable | |
| Internal/External | External | |
| Industrial Grade | Yes | |
| Form Factor | Portable SSD | |
| FIPS Validated | Yes | |
| Interface Type | USB 3.2 Gen 1 | |
| Self-Destruct | Yes | |
| Encryption Level | 256 bit AES XTS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 20.8mm | |
| Width | 83mm | |
| Standards/Approvals | RoHS | |
| Length | 131mm | |
| Select all | ||
|---|---|---|
Brand iStorage | ||
Product Type SSD | ||
Memory Size 1000GB | ||
Sub Type Portable | ||
Internal/External External | ||
Industrial Grade Yes | ||
Form Factor Portable SSD | ||
FIPS Validated Yes | ||
Interface Type USB 3.2 Gen 1 | ||
Self-Destruct Yes | ||
Encryption Level 256 bit AES XTS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 20.8mm | ||
Width 83mm | ||
Standards/Approvals RoHS | ||
Length 131mm | ||
- COO (Country of Origin):
- CN
The iStorage diskAshur PRO3 is a state-of-the-art portable SSD designed to provide top-of-the-line data security for safeguarding valuable information. With its sleek design and user-friendly interface, it sets a new Benchmark in effortless data protection while offering enhanced portability and reliability. The device features essential iStorage technologies such as PIN protection and hardware encryption, combined with innovative advancements to deliver unmatched security. Additionally, the diskAshur PRO3 is TAA-compliant.
Ease of use
Enhanced encryption and physical security
Advanced firmware protection
Software free
Bootable feature
Unattended auto-lock
Backlit keypad
Related links
- iStorage Portable SSD 512 GB External SSD
- iStorage Portable SSD 2000 GB External SSD
- iStorage Portable SSD 1 TB External SSD
- iStorage Portable HDD 1 TB External Hard Disk Drive
- iStorage Portable HDD 4 TB External Hard Disk Drive
- iStorage HDD 2000 GB External Hard Disk Drive
- iStorage HDD 500 GB External Hard Disk Drive
- iStorage HDD 5000 GB External Hard Disk Drive
