Transcend Portable HDD 2 TB External SSD
- RS Stock No.:
- 682-754
- Mfr. Part No.:
- TS2TSJ25M3C
- Brand:
- Transcend
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 682-754
- Mfr. Part No.:
- TS2TSJ25M3C
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Sub Type | SSD | |
| Memory Size | 2TB | |
| Product Type | SSD | |
| Internal/External | External | |
| Industrial Grade | Yes | |
| Form Factor | Portable HDD | |
| Interface Type | USB 3.1 Gen 1 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 80.8mm | |
| Standards/Approvals | UKCA | |
| Length | 129.5mm | |
| Height | 16.1mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Sub Type SSD | ||
Memory Size 2TB | ||
Product Type SSD | ||
Internal/External External | ||
Industrial Grade Yes | ||
Form Factor Portable HDD | ||
Interface Type USB 3.1 Gen 1 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Width 80.8mm | ||
Standards/Approvals UKCA | ||
Length 129.5mm | ||
Height 16.1mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Memory size, USB 3.1 Gen 1 Interface Type - TS2TSJ25M3C
This portable SSD provides high-capacity external storage for industrial and professional workflows, connecting via a USB 3.1 Gen 1 Interface for straightforward data transfer. Designed for external use in demanding environments, it offers a Compact solid-state option in a portable HDD form factor and is suitable for field equipment and workstation portability.
Features and Benefits:
• 2TB capacity for extensive project file storage and archives
• USB 3.1 Gen 1 Interface enabling consistent data throughput
• Industrial-grade construction supporting rugged deployment
• Operates up to 55°C for sustained performance in hot conditions
• External configuration for simple plug-and-play integration
• USB 3.1 Gen 1 Interface enabling consistent data throughput
• Industrial-grade construction supporting rugged deployment
• Operates up to 55°C for sustained performance in hot conditions
• External configuration for simple plug-and-play integration
Applications
• Suitable for on-site data logging in automation systems
• Ideal for storing large CAD and design files in electronics workstations
• Used with test rigs to capture high-volume measurement outputs
• Can be used for transporting configuration images between electrical sites
• Suitable for backup of machine control firmware during maintenance
• Ideal for storing large CAD and design files in electronics workstations
• Used with test rigs to capture high-volume measurement outputs
• Can be used for transporting configuration images between electrical sites
• Suitable for backup of machine control firmware during maintenance
What physical form does the drive take for mounting or transport?
The device uses a portable HDD form factor with a Compact footprint measuring 129.5mm x 80.8mm x 16.1 mm, allowing easy placement in toolkits or rack drawers.
Which temperature range is acceptable for operation in field conditions?
It functions reliably within a minimum operating temperature of 5°C and a maximum operating temperature of 55°C, matching many industrial site environments.
How is compatibility with regulatory requirements indicated?
The unit carries a UKCA approval status, reflecting conformity with applicable UK product standards.
Is the drive intended for internal installation or external use?
It is specified as an external device and connects via its USB Interface for use alongside existing systems.
What nominal memory capacity is available for project storage?
The storage capacity provided is 2TB, intended for large datasets and extended archives.
Related links
- Transcend Portable HDD 4 TB External SSD
- Transcend Portable SSD 2 TB External SSD
- Samsung Samsung Portable SSD T9 2 TB External SSD
- Transcend Portable SSD 1 TB External SSD
- Transcend Portable SSD 4 TB External SSD
- Verbatim Pocket SSD 2 TB External SSD
- Verbatim Metal Mini 1TB M.2 1 TB External SSD
- Samsung Samsung Portable SSD T9 4 TB External SSD
