Transcend Portable SSD 2 TB External SSD

This image is representative of the product range

Subtotal (1 unit)*

$3,055.20

(exc. GST)

$3,360.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,055.20

*price indicative

RS Stock No.:
682-759
Mfr. Part No.:
TS2TESD410C
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

2TB

Sub Type

SSD

Product Type

SSD

Internal/External

External

Form Factor

Portable SSD

Industrial Grade

Yes

NAND Type

3D

Encryption Level

256 Bit AES Encryption

Interface Type

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Length

79mm

Standards/Approvals

UKCA

Width

42mm

Height

14.5mm

COO (Country of Origin):
TW

Transcend SSD, 2TB Storage Capacity, 256Bit AES Encryption Level - TS2TESD410C


This portable SSD provides external solid-state storage for industrial and field environments, offering high-capacity data transfer and secure file handling. It connects via a USB Interface to host systems and is designed for use across automation, electronics, electrical and mechanical settings where compact, removable storage is required.

Features and Benefits:


• 2TB capacity for extensive on-site data retention
• 256-bit AES encryption to protect stored files
• 3D NAND memory for reliable flash performance
• Industrial-grade construction for demanding conditions
• Operates up to 60°C for high-temperature deployment
• UKCA-approved for use within regulated UK markets

Applications


• Suitable for logging production data in automation systems
• Ideal for transporting large design files between engineering teams
• Used for backing up firmware and configuration assets on-site
• Can be used for archiving test measurements in electrical labs
• Suitable for portable storage in mechanical inspection workflows

What environmental temperature range can it tolerate during operation?


It functions reliably from 0°C up to a maximum operating temperature of 60°C, accommodating warm workshop and site conditions.

How Compact is the unit for carrying between job sites?


The enclosure measures 79mm in length and 42mm in width with a 14.5mm profile, making it Compact for pocket or tool-bag storage.

What type of flash memory does it use and what does that mean for endurance?


It uses 3D NAND flash, which provides layered cell architecture for improved density and stable write performance in continuous usage scenarios.

Is this drive intended for internal installation or external use?


It is designed as an external device that connects via USB for removable storage and easy deployment across multiple workstations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy