Transcend MO-297 2 TB Internal SSD
- RS Stock No.:
- 683-126
- Mfr. Part No.:
- TS2THSD460I
- Brand:
- Transcend
Subtotal (1 unit)*
$4,830.23
(exc. GST)
$5,313.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,830.23 |
*price indicative
- RS Stock No.:
- 683-126
- Mfr. Part No.:
- TS2THSD460I
- Brand:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Memory Size | 2TB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | MO-297 | |
| NAND Type | 3D | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 54mm | |
| Height | 4mm | |
| Standards/Approvals | UKCA | |
| Width | 39.8mm | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SSD | ||
Sub Type SSD | ||
Memory Size 2TB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor MO-297 | ||
NAND Type 3D | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Length 54mm | ||
Height 4mm | ||
Standards/Approvals UKCA | ||
Width 39.8mm | ||
- COO (Country of Origin):
- TW
Transcend SSD, 2TB Storage Capacity, MO-297 Form Factor - TS2THSD460I
This SSD provides compact, high-capacity solid-state storage for industrial and embedded systems. It is intended for internal integration where a small footprint and robust thermal tolerance are required, supporting sustained operation across a wide temperature range and offering large flash capacity for data-intensive tasks.
Features and Benefits:
• 2TB capacity enables extensive local data retention and logging
• SATA III 6Gb/s Interface supports high-throughput transfers
• 3D NAND delivers dense storage with consistent write behaviour
• Industrial-grade construction withstands harsh operational demands
• Operating range from -40°C to 85°C allows use in extreme environments
• UKCA approval ensures conformity with relevant regional standards
• SATA III 6Gb/s Interface supports high-throughput transfers
• 3D NAND delivers dense storage with consistent write behaviour
• Industrial-grade construction withstands harsh operational demands
• Operating range from -40°C to 85°C allows use in extreme environments
• UKCA approval ensures conformity with relevant regional standards
Applications
• Suitable for automation controllers requiring large local storage
• Ideal for embedded electronics with limited board space
• Used for data logging in electrical test rigs and field devices
• Can be used for mechanical system vibration and telemetry capture
• Suitable for industrial PCs needing certified high-temperature drives
• Ideal for embedded electronics with limited board space
• Used for data logging in electrical test rigs and field devices
• Can be used for mechanical system vibration and telemetry capture
• Suitable for industrial PCs needing certified high-temperature drives
What form factor should I expect for integration onto a board?
It uses the MO-297 M.2 form factor intended for Compact internal mounting on compatible carrier boards.
How thin is the device for constrained enclosures?
The drive has a 4mm height to fit slim-profile assemblies.
What size footprint will the module occupy on a PCB or tray?
Its overall footprint measures 54mm by 39.8mm for planning board real estate.
Which thermal extremes can it tolerate during continuous operation?
It is specified to operate continuously between -40°C and 85°C for high-temperature deployments.
What Interface and signalling should the host support?
The host must provide a SATA III 6Gb/s Interface for data and command signalling.
