Samsung Samsung SSD 980 M.2 500 GB Internal SSD
- RS Stock No.:
- 566-898
- Mfr. Part No.:
- MZ-V8V500BW
- Brand:
- Samsung
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 566-898
- Mfr. Part No.:
- MZ-V8V500BW
- Brand:
- Samsung
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung | |
| Memory Size | 500GB | |
| Sub Type | SSD | |
| Product Type | SSD | |
| Model Number | Samsung SSD 980 | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| NAND Type | V-NAND MLC | |
| Encryption Level | 256 bit AES | |
| Interface Type | PCIe Gen 3.0 x4 NVMe | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 80.15mm | |
| Standards/Approvals | RoHS | |
| Length | 22.15mm | |
| Width | 2.38mm | |
| Select all | ||
|---|---|---|
Brand Samsung | ||
Memory Size 500GB | ||
Sub Type SSD | ||
Product Type SSD | ||
Model Number Samsung SSD 980 | ||
Internal/External Internal | ||
Form Factor M.2 | ||
NAND Type V-NAND MLC | ||
Encryption Level 256 bit AES | ||
Interface Type PCIe Gen 3.0 x4 NVMe | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 80.15mm | ||
Standards/Approvals RoHS | ||
Length 22.15mm | ||
Width 2.38mm | ||
- COO (Country of Origin):
- VN
The Samsung SSD is built to maximise your PCs potential, delivering a powerful boost for gaming and smooth performance for heavy graphic workflows. Backed by NVMe interface and PCIe 3.0 technology, it offers outstanding SSD performance. Leveraging HMB technology and NVMe efficiency, the 980 achieves blazing sequential read/write speeds of up to 3,500/3,000 MB/s—over 6.2 times faster than SATA SSDs. Its DRAM-less design ensures exceptional value without compromising on speed.
5-year limited warranty
High performance and high performance thermal control
Samsung Magician software will keep your SSD in check
AES 256-bit Encryption
Device sleep mode support
Related links
- Samsung Samsung SSD 980 M.2 250 GB Internal SSD
- Samsung Samsung SSD 870 EVO 2.5 in 500 GB Internal SSD
- Samsung Samsung SSD 870 EVO 2.5 in 250 GB Internal SSD
- Samsung Samsung SSD 9100 PRO M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 4 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 2 TB Internal SSD
- Samsung Samsung SSD 990 PRO With Heatsink M.2 1 TB Internal SSD
- Samsung Samsung SSD 990 EVO Plus M.2 2 TB Internal SSD
