Western Digital WDBAGF0040BGY-WESN 4 TB External SSD
- RS Stock No.:
- 455-669
- Mfr. Part No.:
- WDBAGF0040BGY-WESN
- Brand:
- Western Digital
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 455-669
- Mfr. Part No.:
- WDBAGF0040BGY-WESN
- Brand:
- Western Digital
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Western Digital | |
| Memory Size | 4TB | |
| Product Type | SSD | |
| Sub Type | SSD | |
| Model Number | WDBAGF0040BGY-WESN | |
| Internal/External | External | |
| Interface Type | USB 3.2 | |
| Encryption Level | 256 bit AES Hardware Encryption | |
| Height | 9mm | |
| Width | 55mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand Western Digital | ||
Memory Size 4TB | ||
Product Type SSD | ||
Sub Type SSD | ||
Model Number WDBAGF0040BGY-WESN | ||
Internal/External External | ||
Interface Type USB 3.2 | ||
Encryption Level 256 bit AES Hardware Encryption | ||
Height 9mm | ||
Width 55mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
- COO (Country of Origin):
- MY
The Western Digital SSD is a high speed, portable storage solution designed for durability and security, featuring NVMe technology for blazing fast data transfers. Its sleek metal design ensures shock resistance and drop protection, making it ideal for professionals and travellers. With 256 bit AES hardware encryption, seamless backup compatibility, and USB 3.2 Gen 2 support, it offers reliable and efficient storage for PC and Mac users. Ready to use out of the box, it combines speed, security, and style in a compact form.
Accelerated Performance
Password Protection
Shock Resistant
Simple Back Up
PC plus MAC Compatible
Related links
- Western Digital WDBAGF0020BGD-WESN 4 TB External SSD
- Western Digital WD40EFPX 3.5 in 4 TB External Hard Disk Drive
- Samsung Samsung Portable SSD T9 4 TB External SSD
- Transcend Portable HDD 4 TB External SSD
- Transcend Portable SSD 4 TB External SSD
- Samsung SAMSUNG PORTABLE SSD T7 Shield Portable 4 TB External SSD
- Samsung MU-PE1T0 4 TB External SSD
- Western Digital WDBBGB0160HBK-EESN 16 TB External External Hard Drive
