Samsung MU-PE1T0 1 TB External SSD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-5942
Mfr. Part No.:
MU-PE1T0R/EU
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Sub Type

SSD

Product Type

SSD

Memory Size

1TB

Model Number

MU-PE1T0

Internal/External

External

Industrial Grade

Yes

NAND Type

MLC

Encryption Level

256 bit AES Hardware Encryption

Interface Type

USB 3.2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

KC, VCCI, TUV, UL, EAC, BIS RoHS Compliance RoHS 2, CB, IC, C-Tick, BSMI, CE, UKCA, FCC

COO (Country of Origin):
KR
The Samsung portable SSD is super fast external storage that's up to 9.5 times faster than external HDDs. Rugged storage featuring IP65 rated dust and water resistance and up to 3-meter drop resistant.

Compatibility with a range of host devices

Blue in color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy