Phoenix Contact M.2 120 GB Internal Hard Drive
- RS Stock No.:
- 129-409
- Mfr. Part No.:
- 2404868
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$812.58
(exc. GST)
$893.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $812.58 |
*price indicative
- RS Stock No.:
- 129-409
- Mfr. Part No.:
- 2404868
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | SSD | |
| Memory Size | 120GB | |
| Product Type | Hard Drive | |
| Internal/External | Internal | |
| Form Factor | M.2 | |
| Industrial Grade | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type SSD | ||
Memory Size 120GB | ||
Product Type Hard Drive | ||
Internal/External Internal | ||
Form Factor M.2 | ||
Industrial Grade Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SSD Kit is a reliable storage medium designed for industrial PPC and BPC products. With high quality MLC technology, this SSD offers efficient performance and durability. Ideal for commercial use, this SSD has a compact design and a weight of 14.3g per piece. The kit includes all necessary components for easy installation and operation, making it a convenient choice for data storage in industrial applications.
Ideal for industrial PPC and BPC products
120 GB SATA III storage capacity
Easy to install and operate
Commercial grade durability for long lasting use
Related links
- Phoenix Contact M.2 480 GB Internal Hard Drive
- Phoenix Contact M.2 240 GB Internal Hard Drive
- Phoenix Contact DRBAAZ M.2 60 GB Internal Hard Drive
- Schneider Electric M.2 128 GB Internal Hard Drive
- Verbatim Vi5000 512GB M.2 512 GB Internal Hard Drive
- Transcend MTS400 M.2 16 GB Internal SSD Hard Drive
- Kingston KC2500, SKC2500M8 M.2 (2280) 250 GB Internal SSD Hard Drive
- Samsung Samsung SSD 980 M.2 250 GB Internal SSD
