Phoenix Contact M.2 240 GB Internal Hard Drive
- RS Stock No.:
- 129-411
- Mfr. Part No.:
- 2404869
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,300.21
(exc. GST)
$1,430.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,300.21 |
*price indicative
- RS Stock No.:
- 129-411
- Mfr. Part No.:
- 2404869
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | SSD | |
| Product Type | Hard Drive | |
| Memory Size | 240GB | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | M.2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type SSD | ||
Product Type Hard Drive | ||
Memory Size 240GB | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor M.2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SSD Kit is a high quality storage medium designed for industrial PPC and BPC products. It offers reliable performance and durability, making it a perfect solution for various industrial applications. With a capacity of 240 GB, this SSD provides ample storage space for your data needs.
Commercial grade quality for reliable performance
Compact and lightweight design for easy installation
Fulfills EU RoHS substance requirements for environmental compliance
Related links
- Phoenix Contact M.2 120 GB Internal Hard Drive
- Phoenix Contact M.2 480 GB Internal Hard Drive
- Phoenix Contact DRBAAZ M.2 60 GB Internal Hard Drive
- Schneider Electric M.2 128 GB Internal Hard Drive
- Verbatim Vi5000 512GB M.2 512 GB Internal Hard Drive
- Transcend MTS400 M.2 16 GB Internal SSD Hard Drive
- Kingston KC2500, SKC2500M8 M.2 (2280) 250 GB Internal SSD Hard Drive
- Samsung Samsung SSD 980 M.2 250 GB Internal SSD
