Kingston KC2500, SKC2500M8 M.2 (2280) 250 GB Internal SSD Hard Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
203-5419
Mfr. Part No.:
SKC2500M8/250G
Brand:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Hard Drive Type

SSD

Model

KC2500, SKC2500M8

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Capacity

250 GB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D TLC

Kingston KC2500 NVMe PCIe SSD delivers powerful read/write speeds up to 3,500/2,900MB/s1, using the latest Gen 3.0 x 4 controller and 96-layer 3D TLC NAND. It delivers outstanding endurance and improves the workflow in desktop, workstations, and high-performance computing (HPC) systems. The compact M.2 design gives greater flexibility, increasing storage but also saving space.

Supports a full-security suite (TCG Opal 2.0, XTS-AES 256 bit, eDrive)
Multiple capacities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy