ICY BOX USB M2 M-Key 60 x 60 x 15 mm Hard Drive Docking Station M.2
- RS Stock No.:
- 818-955
- Mfr. Part No.:
- IB-1610MCD-C31
- Brand:
- ICY BOX
N
Subtotal (1 unit)*
$47.03
(exc. GST)
$51.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.03 |
*price indicative
- RS Stock No.:
- 818-955
- Mfr. Part No.:
- IB-1610MCD-C31
- Brand:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Product Type | Hard Drive Docking Station | |
| Drive Size | M.2 | |
| Interface | USB | |
| Dimensions | 60 x 60 x 15 mm | |
| Supported Form Factor | M2 M-Key | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Product Type Hard Drive Docking Station | ||
Drive Size M.2 | ||
Interface USB | ||
Dimensions 60 x 60 x 15 mm | ||
Supported Form Factor M2 M-Key | ||
- COO (Country of Origin):
- CN
The ICY BOX DockingStation for NVMe and SATA M.2 SSD is a Compact and efficient solution for high‑speed data transfer. Designed with an integrated USB Type‑C cable and LED indicators, it supports M‑Key SSDs and ensures reliable performance for professional and everyday use.
Supports data transfer rates of up to 10 Gbit/s for efficient performance
Integrated 15 cm USB Type-C cable simplifies connectivity and avoids accessory clutter
Open-slot format allows for tool-free SSD installation and removal
