ICY BOX USB M2 SATA 164 x 140 x 15 mm Hard Drive Docking Station 3.5 in

N

Subtotal (1 unit)*

$138.03

(exc. GST)

$151.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.03

*price indicative

RS Stock No.:
818-965
Mfr. Part No.:
IB-2915MSCL-C31
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

Hard Drive Docking Station

Drive Size

3.5in

Interface

USB

Supported Form Factor

M2 SATA

Dimensions

164 x 140 x 15 mm

COO (Country of Origin):
TW
The ICY BOX Docking and cloning solution, enabling users to easily manage M.2 NVMe and 2.5 inch/3.5 inch SATA drives. This device supports bidirectional cloning, eliminating the need for a computer during the process.

Cloning from SATA to PCIe NVMe and vice versa without a computer

Compatible with M.2 SATA drives and 2.5 inch/3.5 inch HDD/SSD

Equipped with USB 3.2 Gen 2 for high data transfer rates up to 10 Gbit/s

Features LED indicators for drive status and cloning progress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy