RS PRO Black Technopolymer Hand Wheel, 160 mm diameter

Get a bulk buy discount

Add 5 more to save $64.90

View bulk pricing options

Subtotal (1 unit)*

$73.37

(exc. GST)

$80.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$73.37-
5 +$60.39$64.90

*price indicative

RS Stock No.:
161-1996
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hand Wheel

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

160mm

Mounting Hole Diameter

14 mm

Mounting Hole Depth

25.5mm

Drilled Hub

Yes

Wheel Material

Technopolymer

Insert Material

Steel

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
IT
Handwheel material: Glass-fibre reinforced technopolymer Revolving handle material: Glass-fibre reinforced technopolymer Zinc-plated steel hub, standard holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy