RS PRO Black Technopolymer Hand Wheel, 80 mm diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.23

(exc. GST)

$34.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$31.23
5 +$24.75

*price indicative

RS Stock No.:
161-2002
Distrelec Article No.:
304-18-094
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Handle Type

Fold Away Revolving

Product Type

Hand Wheel

Spoked

Yes

Wheel Diameter

80mm

Mounting Hole Diameter

10 mm

Mounting Hole Depth

17mm

Drilled Hub

Yes

Wheel Material

Technopolymer

Insert Material

Steel

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
IT

RS Pro Two Spoke Hand Wheel


The RS Pro Two spoke hand wheel has a revolving handle made from Glass Fibre reinforced Thechnopolymer. The hand wheel is made from the same material.

Revolving handle;Two spoke hand wheel;Zinc plated steel hub;Standard holes;Handle and hand wheel made from Glass Fibre reinforced Thechnopolymer;Various sizes available

Related links