CK 150 mm, 18 TPI Reciprocating Saw Blades
- RS Stock No.:
- 275-5187
- Distrelec Article No.:
- 303-81-718
- Mfr. Part No.:
- T0822
- Brand:
- CK
Subtotal (1 unit)*
$25.30
(exc. GST)
$27.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.30 |
*price indicative
- RS Stock No.:
- 275-5187
- Distrelec Article No.:
- 303-81-718
- Mfr. Part No.:
- T0822
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hand Saw Blade | |
| Saw Blade Type | Reciprocating Saw Blades | |
| Blade Length | 150mm | |
| Teeth per Inch | 18 | |
| Standards/Approvals | No | |
| Material Cut | Plastic and Plasterboard, Metal, Wood | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hand Saw Blade | ||
Saw Blade Type Reciprocating Saw Blades | ||
Blade Length 150mm | ||
Teeth per Inch 18 | ||
Standards/Approvals No | ||
Material Cut Plastic and Plasterboard, Metal, Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK reciprocating saw blade is multi-purpose reciprocating saw blade cut metal, wood, plastic and plasterboard. It is compatible with T0820 and all reciprocating saws.
Universal fitting
Related links
- CK 150 mm, 6 TPI Reciprocating Saw Blades
- CK 150 mm, 24 TPI Reciprocating Saw Blades
- Teng Tools 150 mm Metal Reciprocating Saw Blade, 24 TPI
- RS PRO 150 mm, 18 TPI Hacksaw
- Ega-Master 300 mm, 18 TPI HACK SAW Blades for HACK SAW
- Bahco 310 mm Bi-Metal Ferrous Non-Ferrous Metal Wood Reciprocating Saw Blade, 18 TPI
- Bosch 150 mm HCS Multi Material Reciprocating Saw Blade, 6 TPI
- Bahco 190 mm Wood Reciprocating Saw Blade, 7 TPI












