CK 150 mm, 24 TPI Reciprocating Saw Blades

Subtotal (1 unit)*

$24.32

(exc. GST)

$26.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.32

*price indicative

RS Stock No.:
275-5188
Distrelec Article No.:
303-81-719
Mfr. Part No.:
T0823
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Saw Blade Type

Reciprocating Saw Blades

Blade Length

150mm

Product Type

Hand Saw Blade

Teeth per Inch

24

Standards/Approvals

No

Material Cut

Plastic and Plasterboard, Wood, Metal

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK reciprocating saw blade is multi-purpose reciprocating saw blade cut metal, wood, plastic and plasterboard. It is compatible with T0820 and all reciprocating saws.

Universal fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy