DeWALT HSS 1 Centre 9.5 mm, 125 mm Overall
- RS Stock No.:
- 274-4698
- Mfr. Part No.:
- DT5055-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$16.03
(exc. GST)
$17.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.03 |
*price indicative
- RS Stock No.:
- 274-4698
- Mfr. Part No.:
- DT5055-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Centre | |
| Overall Length | 125mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Centre | ||
Overall Length 125mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 9.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT HSS G Extreme metal drill bit features a PILOT POINT centring point at the tip. This design ensures precise placement. This drill bit is suitable for metal, plastic and wood application.
3 flat shank designed
Gold plated ferrous oxide coating
Coating prevent overheating and improve tool life
Related links
- DeWALT HSS 1 Centre 9 mm, 125 mm Overall
- DeWALT HSS 1 4.2 mm, 75 mm Overall
- DeWALT HSS 1 Gold Ferrous Metal Drill Bit 7.5 mm, 109 mm Overall
- DeWALT HSS 3-20.34 mm Drill Bit 1
- Starrett 1-Piece Centre Punch 14mm Shank, 125 mm Overall
- DeWALT 10-Piece Centre Set for Steel 9.5 mm Min, High Speed Steel Bits
- Stanley 6-Piece Punch 0.8mm Shank, 125 mm Overall
- Gedore Combination Spanner 8 mm, 125 mm Overall
