SAM 3000 mm Steel Hacksaw Blade, 12 TPI
- RS Stock No.:
- 221-5471
- Mfr. Part No.:
- 692-12DA
- Brand:
- SAM
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$561.48
(exc. GST)
$617.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $561.48 |
- RS Stock No.:
- 221-5471
- Mfr. Part No.:
- 692-12DA
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- SAM 3000 mm Steel Hacksaw Blade, 12 TPI
- SAM 300 mm High Speed Steel Hacksaw Blade, 12 TPI
- Bahco 300.0 mm Spring Steel Hacksaw Blade, 32 TPI
- Bahco 300.0 mm Spring Steel Hacksaw Blade, 24 TPI
- Bahco 300.0 mm Spring Steel Hacksaw Blade, 18 TPI
- RS PRO 150.0 mm High Carbon Steel Hacksaw Blade, 32 TPI
- Facom 300.0 mm Cobalt Steel Hacksaw Blade, 24 TPI
- Facom 300.0 mm Cobalt Steel Hacksaw Blade, 18 TPI