SAM 205 mm Straight

Subtotal (1 unit)*

$177.46

(exc. GST)

$195.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.46

*price indicative

RS Stock No.:
282-8666
Mfr. Part No.:
690-6
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hand Saw

Saw Blade Type

Straight

Blade Length

205mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Straight saw stand mount with guided blade allows the blade to be disengaged at the end for use in difficult to access places.

350 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy