Subtotal (1 unit)*
$118.71
(exc. GST)
$130.58
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $118.71 |
*price indicative
- RS Stock No.:
- 616-588
- Mfr. Part No.:
- 1726BM
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Blade Length | 300mm | |
| Product Type | Hand Saw | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Blade Length 300mm | ||
Product Type Hand Saw | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Hacksaw frame featuring a quick-release blade attachment system for fast and easy blade changes. It offers a sturdy build with an ergonomic, nonslip handle and allows the blade to tilt up to 45° for versatile cutting angles.
Sturdy frame for increased firmness
Nonslip handle for better grip
Quick release lever blade system for easy blade changes
