Teng Tools 300 mm Aluminium, High Speed Steel Metal Hacksaw, 24 TPI
- RS Stock No.:
- 810-212
- Mfr. Part No.:
- 702
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$31.35
(exc. GST)
$34.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.35 |
*price indicative
- RS Stock No.:
- 810-212
- Mfr. Part No.:
- 702
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Saw Blade Type | Hacksaw | |
| Product Type | Replacement Blade | |
| Blade Length | 300mm | |
| Teeth per Inch | 24 | |
| Material | Aluminium, High Speed Steel | |
| Material Cut | Metal | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Saw Blade Type Hacksaw | ||
Product Type Replacement Blade | ||
Blade Length 300mm | ||
Teeth per Inch 24 | ||
Material Aluminium, High Speed Steel | ||
Material Cut Metal | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools tool kit offers a comprehensive collection designed for automotive and heavy-duty vehicle professionals. This expertly organised 702-piece set enhances efficiency and ensures that every tool has a dedicated place for easy access.
Including high-density EVA foam inserts for tool control
Heavy gauge steel construction ensures durability over time
Fully extendable drawers provide easy access to tools
Features a combination lock for enhanced security
Equipped with braked swivel castors for mobility
Related links
- Teng Tools 152 mm High Carbon Steel Metal mini hacksaw, 24 TPI
- Stanley 300 mm Molybdenum Steel Metal Hacksaw, 24 TPI
- Stanley 300 mm Carbon Steel Metal Hacksaw, 24 TPI
- Teng Tools 170 mm Metal mini hacksaw, 24 TPI
- Stanley 300 mm Bi-Metal Metal Hacksaw, 24 TPI
- Teng Tools 300 mm, 24 TPI Hacksaw
- Starrett 300 mm Bi-Metal Stainless Steel Hacksaw, 24 TPI
- CK 300 mm Bi-Metal Multi Material Hacksaw, 24 TPI
