Subtotal (1 unit)*
$1,095.41
(exc. GST)
$1,204.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,095.41 |
*price indicative
- RS Stock No.:
- 593-764
- Mfr. Part No.:
- 72220
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Blade Length | 300mm | |
| Product Type | Hacksaw | |
| Teeth per Inch | 18 | |
| Blade Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Blade Length 300mm | ||
Product Type Hacksaw | ||
Teeth per Inch 18 | ||
Blade Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Handle Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Hacksaw is ideal for cutting applications in potentially explosive environments, such as oil platforms, petrochemical plants, shipbuilding, and more.
Ergonomic
Non-slip handle for superior grip and maximum safety
Non sparking
Related links
- Ega-Master 300 mm, 18 TPI HACK SAW Blades for HACK SAW
- Ega-Master 300 mm, 24 TPI
- Lenox 300 mm Bi-Metal Multi Material Hacksaw, 18 TPI
- Bahco 270 mm, 18 TPI
- RS PRO 150 mm, 18 TPI Hacksaw
- Bahco 300 mm HSS Multi Material Hacksaw, 18 TPI
- Ega-Master Combination Spanner 29 mm, 300 mm Overall
- CK 150 mm, 18 TPI Reciprocating Saw Blades
