- RS Stock No.:
- 174-6798
- Mfr. Part No.:
- 20144V218HE
- Brand:
- Lenox
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$5.49
(exc. GST)
$6.04
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $5.49 | $54.90 |
*price indicative |
- RS Stock No.:
- 174-6798
- Mfr. Part No.:
- 20144V218HE
- Brand:
- Lenox
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
T2™ TECHNOLOGY: A new blade design that delivers up to 100% longer blade life versus the prior generation of LENOX hacksaw blades. SHATTER-RESISTANT: Bi-metal construction allows blades to bend and flex without breaking
CUTS THROUGH TOUGH METALS:
Black Pipe
Unistrut®
Copper Pipe
Hardened Steel
Threaded Rod
Rebar
Black Pipe
Unistrut®
Copper Pipe
Hardened Steel
Threaded Rod
Rebar
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Hacksaw Blade |
Blade Length | 300.0 mm |
Width | 12.7mm |
Materials Cut | Multiple Materials |
Number of Teeth per Inch | 18 |
Material | Bi-metal |