Subtotal (1 unit)*
$313.98
(exc. GST)
$345.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.98 |
*price indicative
- RS Stock No.:
- 594-011
- Mfr. Part No.:
- 73030
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Hacksaw | |
| Blade Length | 300mm | |
| Teeth per Inch | 24 | |
| Blade Material | High Speed Steel, Bi-Metal | |
| Blade Width | 0.5in | |
| Standards/Approvals | IEC 60900 | |
| Material Cut | Metal | |
| Handle Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Hacksaw | ||
Blade Length 300mm | ||
Teeth per Inch 24 | ||
Blade Material High Speed Steel, Bi-Metal | ||
Blade Width 0.5in | ||
Standards/Approvals IEC 60900 | ||
Material Cut Metal | ||
Handle Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Hack Saw is an insulated tool that complies with the IEC 60900 international standard, with each piece tested at 10,000V (ten times the certified voltage). It undergoes rigorous testing, including adherence, impact, flame propagation, and dielectric penetration tests. It is the ideal tool for cutting and sawing of metal objects in the field of electricity.
Quick and simple
PVC insulation provides maximum adherence and safety against possible contingencies
Anti-shock guards and ends for maximum protection
Un-erasable laser marking
