Stanley FatMax 150 mm, 7 TPI Hacksaw
- RS Stock No.:
- 136-6015
- Mfr. Part No.:
- 0-20-556
- Brand:
- Stanley FatMax
Subtotal (1 unit)*
$40.67
(exc. GST)
$44.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.67 |
*price indicative
- RS Stock No.:
- 136-6015
- Mfr. Part No.:
- 0-20-556
- Brand:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Blade Length | 150mm | |
| Product Type | Hand Saw | |
| Saw Blade Type | Hacksaw | |
| Teeth per Inch | 7 | |
| Standards/Approvals | No | |
| Material Cut | Wood, Steel | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Blade Length 150mm | ||
Product Type Hand Saw | ||
Saw Blade Type Hacksaw | ||
Teeth per Inch 7 | ||
Standards/Approvals No | ||
Material Cut Wood, Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley FatMax Jabsaw
The Stanley FatMax 6 in jabsaw is an Ideal dry wall tool for fast cleaner cutting and piercing boards. Manufactured with a hardened and tempered blade for durability and long life. Moulded handle for improved comfort and control. Smooth end pad to ensure easy application of pushing and twisting the blade through plasterboard. With the added benefit of a Sharp point and aggressive triple bevel teeth at 7 teeth per inch for a Faster cleaner cut. Ideal for wood, plastic and drywall cutting.
Features and Benefits
• Anti-slip handle with improved comfort and control
• Sharp point for easy piercing of plaster boards
• Triple bevel teeth at 7 TPI
