Subtotal (1 unit)*
$62.45
(exc. GST)
$68.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $62.45 |
*price indicative
- RS Stock No.:
- 470-231
- Mfr. Part No.:
- EX-RL
- Brand:
- Bahco
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
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Blade Length | 330mm | |
| Saw Blade Type | EX-sawblades | |
| Standards/Approvals | hand point, click system | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Blade Length 330mm | ||
Saw Blade Type EX-sawblades | ||
Standards/Approvals hand point, click system | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Bahco Hand Saw, 330mm Blade Length, Hand Point Approval - EX-RL
This hand saw is a replaceable-blade saw designed for manual woodworking tasks, offering compatibility with EX-saw blades and a system for Rapid blade changes. It is supplied with an ergonomic handle developed for right-handed users, optimising Palm support and reducing localised pressure during prolonged use.
Features and Benefits:
• 330mm blade length delivers controlled cutting accuracy
• Click system enables fast tool‑free blade replacement
• Asymmetrical ERGO™ handle spreads load across the Palm
• Click system enables fast tool‑free blade replacement
• Asymmetrical ERGO™ handle spreads load across the Palm
Applications
• Ideal for fine joinery and general woodworking tasks
• Used with replaceable EX saw blades for on‑site maintenance
• Suitable for right‑handed operators requiring extended comfort
• Used with replaceable EX saw blades for on‑site maintenance
• Suitable for right‑handed operators requiring extended comfort
How is blade retention achieved for safe operation?
A patented click system secures the blade in position, allowing quick insertion and positive locking without additional fasteners.
What ergonomic considerations reduce hand fatigue?
The asymmetrical handle shape with an extended support wing redistributes pressure over the entire palm, lowering concentrated stress points.
Related links
- Bahco 330 mm
- Bahco 330 mm, 7 TPI Pruning Saw
- Bahco 330 mm Wood Reciprocating Saw Blade, 7 TPI
- Bahco Ring Wrench Short Handle
- Bahco Combination Spanner 29 mm, 330 mm Overall
- Bahco Wrench, 330 mm Overall
- Bahco Combination Spanner 30 mm, 330 mm Overall
- Bahco Combination Spanner Height Safe 30 mm, 330 mm Overall