Bahco Ring Wrench, 330mm Overall, Short Handle

Subtotal (1 unit)*

$1,225.62

(exc. GST)

$1,348.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,225.62

*price indicative

RS Stock No.:
284-103
Mfr. Part No.:
7444SG-Z-3
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Wrench Type

Ring Wrench

Overall Length

330mm

Handle Type

Short

Finish

Steel Grey

Material

Steel

Standards/Approvals

DIN 7444

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Ring End Slogging Wrench is a heavy-duty tool designed for demanding applications. It features a short shank for use with a hammer, making it suitable for high-impact tasks. The wrench has a striking end for heavy-duty applications and comes with a durable steel grey finish. Made from special steel, it ensures strength and reliability.

Short and strong profiled handle

12 point profile ring

Compliant with DIN 7444

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy