Bahco 330 mm

Subtotal (1 unit)*

$91.05

(exc. GST)

$100.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.05

*price indicative

RS Stock No.:
470-230
Mfr. Part No.:
EX-LL
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Hand Saw

Blade Length

330mm

Standards/Approvals

hand point, click system

RoHS Status: Exempt

COO (Country of Origin):
SE

Bahco Hand Saw, 330mm Blade Length, Hand Point Click System - EX-LL


This hand saw is a left-handed handle option developed to improve cutting comfort and efficient blade changes for woodworking and carpentry. The asymmetric ERGO™ handle redistributes pressure across the Palm to reduce concentrated force, while compatibility with EX saw blades and a patented click system enables Rapid blade replacement during professional tasks.

Features and Benefits:


• Ergonomic asymmetrical handle reduces concentrated hand pressure
• Compatible with all EX-sawblades for versatile blade selection
• Click system enables fast blade swaps with minimal downtime

Applications


• Ideal for precision 330 mm hand saw tasks in joinery
• Suitable for carpentry hand saw 330 mm operations on site
• Used with replaceable blades in professional woodworking environments

How does the handle accommodate left-handed users?


The handle has an asymmetrical shape and extended support wing sized for left-handed use to spread load across the palm.

What mechanism is used for blade attachment and removal?


A patented hand-point click system secures the blade and allows quick, tool-free changes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy