Bahco 330 mm

Subtotal (1 unit)*

$91.05

(exc. GST)

$100.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 +$91.05

*price indicative

RS Stock No.:
470-233
Mfr. Part No.:
EX-RM
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Hand Saw

Blade Length

330mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SE

Bahco Hand Saw, 330mm Blade Length, 450g Weight - EX-RM


This hand saw is a right-handed handsaw handle designed to accept EX saw blades and to improve cutting comfort and control during woodworking tasks. It combines an ergonomic, asymmetrical grip with an extended support wing to distribute hand pressure across the Palm and enables quick blade swaps via a patented click mechanism.

Features and Benefits:


• ERGO developed handle reduces concentrated pressure on the palm
• Asymmetrical shape offers enhanced grip and support for right-handed users
• Patented click system enables fast and tool-free blade changes

Applications


• Suitable for precision joinery and general woodworking tasks
• Ideal for carpentry operations requiring frequent blade replacement
• Used with EX saw blades for controlled hand cutting of wood

What hand orientations does the handle design accommodate?


The handle is asymmetrical and specifically produced in sizes for right-handed users, while left-handed availability is limited to larger sizes.

How are sawblades changed?


The patented click system enables quick and easy blade changes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy