Bahco 360 mm, 6 TPI Pruning Saw

Subtotal (1 unit)*

$207.14

(exc. GST)

$227.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.14

*price indicative

RS Stock No.:
460-029
Mfr. Part No.:
ASP-AS-C36-JT-M
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Saw Blade Type

Pruning Saw

Blade Length

360mm

Product Type

Hand Saw

Teeth per Inch

6

Blade Material

Metal

Standards/Approvals

No

Material Cut

Arborist and Forestry, Pruning

RoHS Status: Exempt

COO (Country of Origin):
SE
The Bahco Cut pole pruning saw is designed for pruning, trimming, and gardening tasks. Its durable construction ensures efficient cutting and easy handling for various outdoor applications.

Bark breaking blade at joint of the blade and adaptor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy