Bahco 450 mm, 5 TPI Pruning Saw
- RS Stock No.:
- 460-031
- Mfr. Part No.:
- ASP-AS-C45-JT-C
- Brand:
- Bahco
Subtotal (1 unit)*
$234.15
(exc. GST)
$257.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.15 |
*price indicative
- RS Stock No.:
- 460-031
- Mfr. Part No.:
- ASP-AS-C45-JT-C
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Hand Saw | |
| Saw Blade Type | Pruning Saw | |
| Blade Length | 450mm | |
| Teeth per Inch | 5 | |
| Blade Material | Metal | |
| Standards/Approvals | No | |
| Material Cut | Arborist and Forestry, Pruning | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Hand Saw | ||
Saw Blade Type Pruning Saw | ||
Blade Length 450mm | ||
Teeth per Inch 5 | ||
Blade Material Metal | ||
Standards/Approvals No | ||
Material Cut Arborist and Forestry, Pruning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco Cut pole pruning saw is designed for pruning, trimming, and gardening tasks. Its durable construction ensures efficient cutting and easy handling for various outdoor applications.
Bark breaking blade at joint of the blade and adaptor
